Draper Expert 75127 Box Levels with Magnified Vial And Side View Vial (1200mm)

Extended range
Order Code:

92-2006

Brand: Draper Expert MPN: 75127 EAN-13: 5010559751273
  • Quickly find another product in this range by Length:

    600mm 900mm 1200mm 1800mm
Qty Unit Price (Ex VAT)
1+ £37.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Expert Quality, Aluminium box section levels with side view feature, comprising three highly visible solid acrylic and UV resistant vials, one magnified horizontal vial and two vertical vials, one with side view vial feature, milled base up to 1200mm. The 1.8M is fitted with one horizontal magnified vial and has an unmilled base. All the levels are electrostatically epoxy powder coated and baked for maximum protection. Fitted with shock absorbing end caps. The base has a finely milled surface (1.8M unground). Accuracy 0.5mm per 1M = 0.029° (1800mm 1mm per 1M = 0.057°) in standard position.

Type Spirit Level
Length 1200mm
Lifetime Warranty No
Number of Vials 3

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot