Christmas Opening Hours and Delivery Dates here

Draper Expert 79899 255mm Double Bevel Sliding Compound Mitre Saw (2000W)

Order Code:

92-0184

Brand: Draper Expert MPN: 79899 EAN-13: 5010559798995
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £186.00 £179.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
84 in stock, despatched in 3 working daysBack-order availability date - 03/01/2026

Expert Quality, powerful saw offering exceptional accuracy and performance. Double bevel feature enables mitre, bevel and compound cuts in both left and right directions. Other useful features include a depth stop (trenching facility), integral dust extraction, extension wings, stop bar, vice clamp and laser cutting guide. The table base and side extension wings are constructed from diecast alu Minium. Fitted with a cable and approved plug. Supplied with 40T T.C.T. saw blade. Display carton.

  • Power 2000W
  • Blade diameter 255mm (10”)
  • Bore 30mm
  • Speed 5500r/min
  • Cross Cut 90 x 315mm
  • Mitre Cut 90 x 215mm
  • Bevel Cut (L) 40 x 315mm
  • Bevel Cut (R) 38 x 315mm
  • Compound Cut (L) 40 x 215mm
  • Compound Cut (R) 26 x 215mm
  • Weight 18kg
Type Mitre and Chop Saws

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot