Draper Expert Metric Thread Repair Kit

Expert Quality, stainless steel inserts restore damaged threads to their original size and condition in any material. Provides stronger assemblies where there is a tapped hole. Eliminates thread wear, corrosion, galling, seizing and rust. Display packed.<br>
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type
Draper Expert 21714 M5 x 0.8 Metric Thread Repair Kit
Draper Expert 21714 M5 x 0.8 Metric Thread Repair Kit
Standard range
21714
1+ £9.53

191 in Stock, despatched in 3 days
Thread repair
Draper Expert 21715 M6 x 1.0 Metric Thread Repair Kit
Draper Expert 21715 M6 x 1.0 Metric Thread Repair Kit
Standard range
21715
1+ £10.79

125 in Stock, despatched in 3 days
Thread repair
Draper Expert 21721 M8 x 1.25 Metric Thread Repair Kit
Draper Expert 21721 M8 x 1.25 Metric Thread Repair Kit
Standard range
21721
1+ £12.90

155 in Stock, despatched in 3 days
Thread repair
Draper Expert 21723 M10 x 1.5 Metric Thread Repair Thread Kit
Draper Expert 21723 M10 x 1.5 Metric Thread Repair Thread Kit
Standard range
21723
1+ £16.03

54 in Stock, despatched in 3 days
Thread repair
Draper Expert 21744 M12 x 1.75 Metric Thread Repair Thread Kit
Draper Expert 21744 M12 x 1.75 Metric Thread Repair Thread Kit
Standard range
21744
1+ £18.57

66 in Stock, despatched in 3 days
Thread repair
Draper Expert 82631 M9 x 1.25 Metric Thread Repair Thread Kit
Draper Expert 82631 M9 x 1.25 Metric Thread Repair Thread Kit
Standard range
82631
1+ £14.60

74 in Stock, despatched in 3 days
Thread repair


Trustpilot