Draper Expert Plus 14 Drawer Tool Chest

Order Code:

91-4206

Brand: Draper Expert MPN: 78214
  • Country of Origin:

Discontinued


Expert Quality Plus, fourteen drawer roller cabinet with pulling handle, manufactured from sheet steel with powder coated finish. Fitted with two fixed and two braked swivelling wide diameter castors with extra wide tyres. Drawers are fitted with positive latching catches, anti slip mats and precise ball bearing runners for smooth operation and long life. Robust integral locking system supplied with two keys. Carton packed on pallet.
  •   &n
  • 6 full width drawers: 568 x 419 x 80mm
  • 1 full width drawer: 568 x 419 x 105mm
  • 1 full width drawer: 568 x 419 x 162mm
  • 4 half width drawers: 299 x 419 x 80mm
  • 1 half width drawer: 299 x 419 x 105mm
  • 1 half width drawer: 299 x 419 x 324mm

Reviews


Be the first to submit a review

Trustpilot