Draper Expert SDS+ Auger Bit Range

Expert Quality, with SDS+ type shank for power tools on all wood types. Precision machined for perfect concentricity from medium carbon steel and fully hardened. Unique flute spiral has an accurately ground and honed cutting edge on its entire length. Spur tip ensures accurate and positive drilling starts. Packed in hang up plastic tube.<br>
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type
Draper Expert 16672 230 x 6mm SDS+ Auger Bit
Draper Expert 16672 230 x 6mm SDS+ Auger Bit
Standard range
16672
1+ £6.13

129 in Stock, despatched in 3 days
SDS+ Drill Bits
Draper Expert 16835 230 x 8mm SDS+ Auger Bit
Draper Expert 16835 230 x 8mm SDS+ Auger Bit
Standard range
16835
1+ £6.80

57 in Stock, despatched in 3 days
SDS+ Drill Bits
Draper Expert 17003 230 x 10mm SDS+ Auger Bit
Draper Expert 17003 230 x 10mm SDS+ Auger Bit
Standard range
17003
1+ £6.80

75 in Stock, despatched in 3 days
SDS+ Drill Bits
Draper Expert 17039 230 x 13mm SDS+ Auger Bit
Draper Expert 17039 230 x 13mm SDS+ Auger Bit
Standard range
17039
1+ £6.95

75 in Stock, despatched in 3 days
SDS+ Drill Bits
Draper Expert 17076 230 x 16mm SDS+ Auger Bit
Draper Expert 17076 230 x 16mm SDS+ Auger Bit
Standard range
17076
1+ £8.25

76 in Stock, despatched in 3 days
SDS+ Drill Bits
Draper Expert 17345 230 x 19mm SDS+ Auger Bit
Draper Expert 17345 230 x 19mm SDS+ Auger Bit
Standard range
17345
1+ £9.15

77 in Stock, despatched in 3 days
SDS+ Drill Bits
Draper Expert 17391 230 x 22mm SDS+ Auger Bit
Draper Expert 17391 230 x 22mm SDS+ Auger Bit
Standard range
17391
1+ £11.00

52 in Stock, despatched in 3 days
SDS+ Drill Bits
Draper Expert 17399 230 x 25mm SDS+ Auger Bit
Draper Expert 17399 230 x 25mm SDS+ Auger Bit
Standard range
17399
1+ £10.79

43 in Stock, despatched in 3 days
SDS+ Drill Bits
Draper Expert 17640 230 x 32mm SDS+ Auger Bit
Draper Expert 17640 230 x 32mm SDS+ Auger Bit
Standard range
17640
1+ £18.00

81 in Stock, despatched in 3 days
SDS+ Drill Bits


Trustpilot