Draper Expert VDE Diagonal Side Cutters

<P>These pliers have been drop-forged from chrome-vanadium steel correctly hardened and tempered with additionally induction hardened cutting edges. Each pair of pliers has been tested to 10,000V for safe 1000V AC or 1500V DC live line working.</P>
  • Lacquered finish for corrosion protection
  • Heavy-duty, fully-insulated, soft-grip handles with slip-guards
  • Manufactured to DIN Standard and individually certified to EN 60900:2004
Description Image Product MPN Pricing (Ex VAT) Buy Qty Length Type For Use With Material
Draper Expert 69177 140mm Vde Diagonal Side Cutter
Draper Expert 69177 140mm Vde Diagonal Side Cutter
Extended range
69177
1+ £17.80

Available to back orderBack order, lead time 7 days
140mm Diagonal side cutters General duty Chrome Vanadium Steel
Draper Expert 69178 160mm Vde Diagonal Side Cutter
Draper Expert 69178 160mm Vde Diagonal Side Cutter
Extended range
69178
1+ £18.83

Available to back orderBack order, lead time 7 days
160mm Diagonal side cutters General duty Chrome Vanadium Steel
Draper Expert 69179 180mm Vde Diagonal Side Cutter
Draper Expert 69179 180mm Vde Diagonal Side Cutter
Extended range
69179
1+ £20.20

Available to back orderBack order, lead time 7 days
180mm Diagonal side cutters General duty Chrome Vanadium Steel
Draper typeLengthOrder code
69177140mm91-2298
69178160mm91-2299
69179180mm91-2300


Trustpilot