Draper 44454 Tube of 6 22mm 150 Grit Grinding Wheels for 95W Multi Tool Kit |
|
|
44454 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Available to back orderBack order, lead time 7 days
|
Grinding wheels |
Draper 44455 Tube of 6 22mm 80 Grit Grinding Wheels for 95W Multi Tool Kit |
|
|
44455 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Available to back orderBack order, lead time 7 days
|
Grinding wheels |
Draper 44463 Spare 80 Grit Bell Shape Grinding Point for 95W Multi Tool Kit |
|
|
44463 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Available to back orderBack order, lead time 7 days
|
Grinding point |
Draper 44465 Spare 80 Grit Round Grinding Point for 95W Multi Tool Kit |
|
|
44465 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Available to back orderBack order, lead time 7 days
|
Grinding point |
Draper 44466 Spare Tubular Diamond Grinding Point for 95W Multi Tool Kit |
|
|
44466 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Available to back orderBack order, lead time 7 days
|
Grinding point |
Draper 44467 Spare Round Diamond Grinding Point for 95W Multi Tool Kit |
|
|
44467 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Available to back orderBack order, lead time 7 days
|
Grinding point |
Draper 44470 Spare Conical Diamond Grinding Point for 95W Multi Tool Kit |
|
|
44470 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Available to back orderBack order, lead time 7 days
|
Grinding point |
Draper 44456 Tube of 30 120grit Cut Off Wheels for 95W Multi Tool Kit |
|
|
44456 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Available to back orderBack order, lead time 7 days
|
Cut-off wheels |
Draper 44483 Tube of 30 120 Grit 0.80mm Cut Off Wheels for 95W Multi Tool Kit |
|
|
44483 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Available to back orderBack order, lead time 7 days
|
Cut-off wheels |
Draper 44457 Bag of 6 80 Grit Sanding Drum for 95W Multi Tool Kit |
|
|
44457 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Available to back orderBack order, lead time 7 days
|
Sanding drum |
Draper 44481 Bag of 6 150 Grit Sanding Drum for 95W Multi Tool Kit |
|
|
44481 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Available to back orderBack order, lead time 7 days
|
Sanding drum |
Draper 44458 Bag of 6 240 Grit Sanding Drum for 95W Multi Tool Kit |
|
|
44458 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Available to back orderBack order, lead time 7 days
|
Sanding drum |
Draper 44488 Tube of 15 240 Grit Sanding Discs for 95W Multi Tool Lit |
|
|
44488 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Available to back orderBack order, lead time 7 days
|
Sanding discs |
Draper 44485 Engraving Cutter, Cylinder Type, for 96W Multi Tool Kit |
|
|
44485 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Available to back orderBack order, lead time 7 days
|
Engraver |
Draper 44486 Engraving Cutter, Ball Type, for 96W Multi Tool Kit |
|
|
44486 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Available to back orderBack order, lead time 7 days
|
Engraver |
Draper 44476 Large Round Engraving Cutter OR Point for 95W Multi Tool Kit |
|
|
44476 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Available to back orderBack order, lead time 7 days
|
Engraver |
Draper 44475 Round Engraving Cutter OR Point for 95W Multi Tool Kit |
|
|
44475 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Available to back orderBack order, lead time 7 days
|
Engraver |
Draper 44478 Spare Horse Hair Brush for 95W Multi Tool Kit |
|
|
44478 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Available to back orderBack order, lead time 7 days
|
Horsehair brush |
Draper 44479 Spare Steel Brush for 95W Multi Tool Kit |
|
|
44479 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Available to back orderBack order, lead time 7 days
|
Steel brush |
Draper 44480 Spare Bristle Brush for 95W Multi Tool Kit |
|
|
44480 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Available to back orderBack order, lead time 7 days
|
Bristle brush |