Draper Heavy Duty Latex Coated Work Glove Range

Draper Brand: Draper
Multi purpose 10g polyester seamless gloves natural latex coated palms and fingertips providing extra grip and good protection from tears and punctures. Display packed.<br>
Description Image Product Buy Qty Pricing (Ex VAT) Size Disposable Material Type Powdered Quantity Anti-Static AQL
Draper 82602 Orange Heavy Duty Latex Coated Work Gloves - Extra Large
Draper 82602 Orange Heavy Duty Latex Coated Work Gloves - Extra Large
Standard range
Order code: 92-2028
MPN: 82602

809 in Stock, despatched in 3 days
1+ £3.54
XL No Latex coated Latex Gloves No 1 Pair No N/A
Draper 82603 Green Heavy Duty Latex Coated Work Gloves - Large
Draper 82603 Green Heavy Duty Latex Coated Work Gloves - Large
Standard range
Order code: 92-2029
MPN: 82603

631 in Stock, despatched in 3 days
1+ £2.15
L No Latex coated Latex Gloves No 1 Pair No N/A
Draper 82604 Green Heavy Duty Latex Coated Work Gloves - Extra Large
Draper 82604 Green Heavy Duty Latex Coated Work Gloves - Extra Large
Standard range
Order code: 92-2030
MPN: 82604

674 in Stock, despatched in 3 days
1+ £2.20
XL No Latex coated Latex Gloves No 1 Pair No N/A
Draper 82721 Orange Heavy Duty Latex Coated Work Gloves - Large
Draper 82721 Orange Heavy Duty Latex Coated Work Gloves - Large
Standard range
Order code: 92-2031
MPN: 82721

472 in Stock, despatched in 3 days
1+ £2.20
L No Latex coated Latex Gloves No 1 Pair No N/A
Draper 82751 Pack of Ten, Orange Heavy Duty Latex Coated Work Gloves ExtraLarge
Draper 82751 Pack of Ten, Orange Heavy Duty Latex Coated Work Gloves ExtraLarge
Standard range
Order code: 92-2032
MPN: 82751

57 in Stock, despatched in 3 days
1+ £20.00
XL No Latex coated Latex Gloves No 1 Pair No N/A


Trustpilot