Draper Interchangeable Hole Punch and Eyelet Pliers and Eyelets

<p>These Draper 31096 Interchangeable Hole Punch and Eyelet Pliers are a handy tool which can be used as a conventional hole-punch for soft materials as well as for fitting 4mm eyelets.</p>
  • Ideal for leather, soft plastic, rubber, card, etc.
  • 6 interchangeable punches: 2.8, 3, 3.5, 3.8, 4 & 5mm diameter
  • Punches and anvil are stored in the handle and simply screw into the jaws
  • Can also be used to join soft materials together with 4mm eyelets using the punch and die set (shown fitted in the jaws)
  • Locking lever keeps pliers closed for safe storage
  • Length 210mm
  • Weight 372g
  • Supplied complete with a supply of 4mm eyelets
  • Additional 4mm eyelets are available in packs of approx. 500
Please see the datasheet for full instructions.
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Overall Length Plier Style Jaw Capacity
Draper 31096 Interchangeable Hole Punch and Eyelet Pliers
Draper 31096 Interchangeable Hole Punch and Eyelet Pliers
Standard range
31096
1+ £11.49

3 in stock, despatched same dayAdditional quantity lead time 3 days
Hole Punch 210mm Hole punch & eyelet pliers N/A
Draper 31108 4mm Eyelets for Hole Punch / Eyelet Pliers (Pack of 500)
Draper 31108 4mm Eyelets for Hole Punch / Eyelet Pliers (Pack of 500)
Standard range
31108
1+ £3.71

5 in stock, despatched same dayAdditional quantity lead time 3 days
Eyelets 4mm Eyelets N/A
Order codeMftrs Part No.
86-541031096Punch / eyelet plier
86-541231108Pack of 500 eyelets


Trustpilot