Draper Redline 67652 200mm 4 Way Crimping Tool

Standard range
Order Code:

86-0336

Brand: Draper Redline MPN: 67652 EAN-13: 5010559676521
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 10 days

A compact tool for wire stripping, wire cutting, bolt shearing and crimping red, blue and yellow insulated crimp connectors including ignition terminals.


  • Carbon steel hardened, tempered and chemically blacked
  • Moulded grip handles
  • Crimping insulated terminals size: 1.5mm² (red), 2.5mm² (blue) and 6.0mm² (yellow)
  • Crimping ignition terminals
  • Wire cutting
  • Wire stripping: 0.75, 1.0, 1.5, 2.5, 4.0 and 6.0mm²
  • Shears small bolts: 2.6, 3.0, 3.5, 4.0 and 5.0mm²
  • Draper type 67652
Type Crimp tool

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot