Draper Redline 68481 11 Piece Combination Spanner Set

Extended range
Order Code:

91-7013

Brand: Draper Redline MPN: 68481 EAN-13: 5010559684816
  • Country of Origin: India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

An 11-piece combination spanner set made from chrome vanadium steel that has been hardened, tempered and matt chrome plated.


  • Contents: 6, 7, 8, 9, 10, 11, 12, 13, 14, 17 and 19mm
  • Jaws offset at 15°
  • Supplied on wall storage rack
  • Generally in accordance with DIN3113A specifications
  • Draper type 68481
Type Combination spanner set
Material Chrome Vanadium Steel
Metric/Imperial Metric
Number of Spanners 11
Set Contents 6, 7, 8, 9, 10, 11, 12, 13, 14, 17, 19mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot