Draper 31498 Tile and Glass Drill Bit (3mm) |
|
|
Available to back orderBack order, lead time 5 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Tile Cutting |
Draper 31503 Tile and Glass Drill Bit (4mm) |
|
|
Available to back orderBack order, lead time 5 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Tile Cutting |
Draper 31507 Tile and Glass Drill Bit (5mm) |
|
|
Available to back orderBack order, lead time 5 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Tile Cutting |
Draper 31508 Tile and Glass Drill Bit (6mm) |
|
|
Available to back orderBack order, lead time 5 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Tile Cutting |
Draper 31509 Tile and Glass Drill Bit (7mm) |
|
|
Available to back orderBack order, lead time 5 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Tile Cutting |
Draper 31510 Tile and Glass Drill Bit (8mm) |
|
|
Available to back orderBack order, lead time 5 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Tile Cutting |
Draper 31517 Tile and Glass Drill Bit (9mm) |
|
|
Available to back orderBack order, lead time 5 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Tile Cutting |
Draper 31529 Tile and Glass Drill Bit (10mm) |
|
|
Available to back orderBack order, lead time 5 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Tile Cutting |