Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £320.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Handy tool kit with tool chest, for use in the engineering workshop or garage. Tool chest overall size: 600 x 260 x 340mm with six drawers.
PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems.
*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.
Type | Tool chest with tools |
---|---|
Case | Yes |
Height | 340mm |
Length | 600mm |
Pieces | N/A |
Width | 260mm |
To use this facility please Sign In.
Sign In