Dremel 3D PLA Filament 1.75mm 0.75kg - Black |
|
|
39 in stock, despatched same dayAdditional quantity lead time 10 weeks
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Black |
Filament |
1.75mm |
PLA |
0.75kg |
Dremel 3D PLA Filament 1.75mm 0.75kg - Blue |
|
|
10 in stock, despatched same dayAdditional quantity lead time 7 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Blue |
Filament |
1.75mm |
PLA |
0.75kg |
Dremel 3D PLA Filament 1.75mm 0.75kg - Gold |
|
|
7 in stock, despatched same dayAdditional quantity lead time 7 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Gold |
Filament |
1.75mm |
PLA |
0.75kg |
Dremel 3D PLA Filament 1.75mm 0.75kg - Green |
|
|
1 in stock, despatched same dayAdditional quantity lead time 7 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Green |
Filament |
1.75mm |
PLA |
0.75kg |
Dremel 3D PLA Filament 1.75mm 0.75kg - Orange |
|
|
6 in stock, despatched same dayAdditional quantity lead time 7 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Orange |
Filament |
1.75mm |
PLA |
0.75kg |
Dremel 3D PLA Filament 1.75mm 0.75kg - Pink |
|
|
5 in stock, despatched same dayAdditional quantity lead time 7 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Pink |
Filament |
1.75mm |
PLA |
0.75kg |
Dremel 3D PLA Filament 1.75mm 0.75kg - Purple |
|
|
5 in stock, despatched same dayAdditional quantity lead time 7 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Purple |
Filament |
1.75mm |
PLA |
0.75kg |
Dremel 3D PLA Filament 1.75mm 0.75kg - Red |
|
|
10 in stock, despatched same dayAdditional quantity lead time 7 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Red |
Filament |
1.75mm |
PLA |
0.75kg |
Dremel 3D PLA Filament 1.75mm 0.75kg - Silver |
|
|
10 in stock, despatched same dayAdditional quantity lead time 7 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Silver |
Filament |
1.75mm |
PLA |
0.75kg |
Dremel 3D PLA Filament 1.75mm 0.75kg - Translucent |
|
|
9 in stock, despatched same dayAdditional quantity lead time 7 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Translucent white |
Filament |
1.75mm |
PLA |
0.75kg |
Dremel 3D PLA Filament 1.75mm 0.75kg - White |
|
|
21 in stock, despatched same dayAdditional quantity lead time 7 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
White |
Filament |
1.75mm |
PLA |
0.75kg |
Dremel 3D PLA Filament 1.75mm 0.75kg - Yellow |
|
|
6 in stock, despatched same dayAdditional 4 due on 09/05/2025
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Yellow |
Filament |
1.75mm |
PLA |
0.75kg |