Dremel 2615052065 520 13.2mm Impregnated Polishing Wheel

Extended range
Order Code:

85-0778

Brand: Dremel MPN: 2615052065 EAN-13: 8710364023035
  • Country of Origin: USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/01/2025

This impregnated polishing wheel from Dremel can be used to polish various surfaces including steel, aluminium, brass, silver, gold and hard plastic - without the need for a polishing compound. The wheel is impregnated with a silicon carbide abrasive and cooling lubricant, so additional compound is not required.


  • Working diameter 13.2mm
  • Shank diameter 3.2mm
  • Accessory length 54mm
  • Maximum speed 20,000rpm
  • Manufacturer's part 2615052065
Type Polishing wheel
Application Cleaning & polishing

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot