Dremel 26150538JA 538 26 mm High Performance Abrasive Brush - Single

Standard range
Order Code:

85-0925

Brand: Dremel MPN: 26150538JA EAN-13: 8710364023066
  • Country of Origin: USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 9 days

This high quality abrasive brush from Dremel is perfect for deburring, cleaning, rust and corrosion removal and can be used at a higher speed than most other similar brushes.


  • Shank diameter 3.2mm
  • Working diameter 26mm
  • Length 45mm
  • Maximum speed 20,000rpm
  • Manufacturer's part 26150538JA
Type Wire Brush
Application Cleaning & polishing

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot