Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Dremel 26150663JA 663 6.4mm Glass Drill Bit

Order Code:  

85-0947

  Copy to clipboard
Brand: Dremel  Copy to clipboard MPN: 26150663JA Copy to clipboard EAN-13: 8710364054558
  • Country of Origin: China
 Report an error

Discontinued

These drill bits from Dremel are ideal for cutting 6.4mm diameter holes in glass.


  • Shank diameter 3.2mm
  • Working diameter 6.4mm
  • Working length 10mm
  • Accessory length 44mm
  • Manufacturer's part 26150663JA

Includes cooling fluid.
Application Drilling
Type Glass drill

Reviews


Be the first to submit a review

Trustpilot