Dremel 2615993132 9931 6.4mm Structured Tooth Tungsten Carbide Cutter

Order Code:

85-0853

Brand: Dremel MPN: 2615993132 EAN-13: 8710364008544
  • Country of Origin: USA

Discontinued


These tungsten carbide cutters from Dremel have fast-cutting sharp teeth for greater material removal. They are ideal for use on a variety of materials including fibreglass, wood, plastic, rubber, laminates, particle board, soft metals and ceramic tiles.


  • Spear-shaped tip
  • Shank diameter 3.2mm
  • Working diameter 6.4mm
  • Length 45mm
  • Maximum RPM 35,000
  • Manufacturer's part 2615993132
Type Shaping tool
Application Carving & engraving

Reviews


Be the first to submit a review

Trustpilot