Dremel 2615GG01JA GG01 Multipurpose High Temp Glue Sticks 7mm Pack Of 12

Standard range
Order Code:

85-0491

Brand: Dremel MPN: 2615GG01JA EAN-13: 8710364052424
  • Quickly find another product in this range by Melt Temperature:

    105-140°C 165-195°C
Qty Unit Price (Ex VAT)
1+ £6.68
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 9 days

7mm diameter Multipurpose hot melt Glue Sticks for use with Dremel Hot Melt Glue Guns and other glue guns that take 7mm glue sticks.


  • 7mm diameter
  • Recommended temperature 165°C
  • High temperature Multipurpose formulation
  • Supplied in packs of 12
  • Dremel type GG01
Type Glue stick
Colour Natural
Diameter 7mm
Length 100mm
Lifetime Warranty No
Melt Temperature 165-195°C
Pack Quantity 12
Pack Weight N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot