Dremel 2615M720JA MM720 Multi-Max Multi-Flex Attachment

Order Code:

85-0468

Brand: Dremel MPN: 2615M720JA EAN-13: 8710364055340

Discontinued


The Multi-Max MM720 Multi-Flex is an oscillating attachment for detailed cutting. The innovative design with special blades ensures a wide cutting capacity and the range of blades allows use with wood, metal and plastics.


  • Supplied complete with 2 spiral cutting blades and 3 saw cutting blades
  • Dremel type 2615M720JA
Type Cutting attachment
Application Cutting

Reviews


Be the first to submit a review

Trustpilot