Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Dremel 2615MS50JA MS50 Moto-Saw Side Cutting Wood Blades

Order Code:  

85-0760

  Copy to clipboard
Brand: Dremel  Copy to clipboard MPN: 2615MS50JA Copy to clipboard EAN-13: 8710364062812
  • Country of Origin:
 Report an error

Discontinued

These Dremel MS50 Side Cutting Wood Blades are for use with the Dremel MS20 Moto-Saw, 85-0875. The blades can be used for longer cuts, which are normally limited by the throat depth of the saw.

In technical terms, the blades are identical to the MS51 General Purpose blade, 85-0877, but their top and bottom parts are twisted through 90°. This twist allows material to be fed sideways, either from left or right, resulting in theroetically infinite length cuts.


  • Total length 100mm
  • Cutting depth 12mm
  • 6 teeth per centimetre
  • Supplied in packs of 5
  • Dremel type MS50
Application Cutting
Type Saw blade

Reviews


Be the first to submit a review

Trustpilot