These fine
abrasive finishing buffs are designed for use with the
EZ SpeedClic range of quick-change rotary tool accessories from
Dremel and are ideal for precise and delicate material removal on metal, glass, wood and plastic. The flexible material enables work on tight and irregularly shaped areas.
- Quick and easy to use - no key required
- Shank diameter 3.2mm
- Working diameter 25mm
- Grit 320
- Maximum speed 20,000rpm
- Supplied in packs of 2
- Manufacturer's part 2615S512JA
Suitable mandrel available as Rapid part
85-0723.
Type | SpeedClic |
Application | Sanding |
---|
To use this facility please Sign In.
Sign In