Dremel 3D Nylon Filament Black DF45-NYP-B

Order Code:

25-0533

Brand: Dremel MPN: 2615BP45JB EAN-13: 8710364080366
  • Country of Origin: China

Discontinued


Black 1.75mm diameter Nylon 3D printer filament, suitable for the Dremel 3D45 3D printer, 25-0536.

The filament spool contains an RFID tag which can be read by the 3D printer, allowing it to automatically adjust its settings to suit the filament loaded in its spool holder.


  • Black Nylon filament
  • Diameter 1.75mm
  • Supplied on a 500g reel
Colour Black
Diameter 1.75mm
Material Nylon
Reel Weight 0.5kg
Type Filament

Reviews


Be the first to submit a review

Trustpilot