Dremel 3D PLA Filament 1.75mm x 190m 0.5kg - Blue

Order Code:

25-0506

Brand: Dremel MPN: 26153D06JA EAN-13: 8710364074938
  • Country of Origin:

Discontinued


Dremel Blue PLA Filament for the Dremel 3D Idea Builder 3D Printer, 25-0500.

Blue is breezy. Blue is energetic. And blue is one of the most popular colours out there. Our Dremel Blue filament builds models in a deep, rich blue with an iridescent luster.


  • Blue PLA filament
  • Diameter 1.75mm
  • Length 162m
  • Supplied on a 500g reel
  • Model No. DF06-01
Colour Blue
Diameter 1.75mm
Material PLA
Reel Weight 0.5kg
Type Filament

Reviews


Be the first to submit a review

Trustpilot