Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Dremel 3D PLA Filament DF02 1.75mm 0.5kg - Black

Order Code:  

25-0522

 
Brand: Dremel MPN: 26153D02JB EAN-13: 8710364080328
  • Country of Origin:

Discontinued


Black 1.75mm diameter PLA 3D printer filament, suitable for the Dremel 3D40 3D printer, 25-0535 and the Dremel 3D45 3D printer, 25-0536.

The filament spool contains an RFID tag which can be read by the Dremel 3D45 3D printer, 25-0536, allowing it to automatically adjust its settings to suit the filament loaded in its spool holder.


  • Black PLA filament
  • Diameter 1.75mm
  • Supplied on a 500g reel
Colour Black
Diameter 1.75mm
Material PLA
Reel Weight 0.5kg
Type Filament

Reviews


Be the first to submit a review

Trustpilot