Dremel 3D PLA Filament DF05 1.75mm 0.5kg - Purple

Order Code:

25-0525

Brand: Dremel MPN: 26153D05JB EAN-13: 8710364080298
  • Country of Origin:

Discontinued


Purple 1.75mm diameter PLA 3D printer filament, suitable for the Dremel 3D40 3D printer, 25-0535 and the Dremel 3D45 3D printer, 25-0536.

The filament spool contains an RFID tag which can be read by the Dremel 3D45 3D printer, 25-0536, allowing it to automatically adjust its settings to suit the filament loaded in its spool holder.


  • Purple PLA filament
  • Diameter 1.75mm
  • Supplied on a 500g reel
Colour Purple
Diameter 1.75mm
Material PLA
Reel Weight 0.5kg
Type Filament

Reviews


Be the first to submit a review

Trustpilot