Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Dremel F0133D20JB 3D20 Idea Builder 3D Printer

Order Code:  

25-0500

 
Brand: Dremel MPN: F0133D20JB EAN-13: 8710364075645

Discontinued


Unlock your and your family's creativity with the most innovative technology in the comfort of your own home. The Dremel Idea Builder is easy to use straight out of the box. You're ready to start building anything you need, anything you want, or anything the world has been waiting for.

Watch the video to learn more about the potential of Dremel's 3D printer.





The Dremel 3D Idea Builder comes with a pre-installed extruder (the part where the filament comes out and builds your model), unlike other 3D printers that require you to install it yourself. This makes setting-up as simple as plugging in your printer, and you're ready to build!

With easy-to-use software, you can start turning your ideas into models and projects in minutes. The on-board software and colour touchscreen shows you a preview of each model before you build.

The Idea Builder has a closable front door that keeps out dust and prying fingers. The fully enclosed workspace also stabilises the temperature for optimal building, and reduces noise so your models and projects build quietly in the background while you do other things.

Your Dremel 3D Idea Builder is fully operational even without hooking it up to a computer! With the full-colour touchscreen, you can select models to build, and control your print process with Start, Stop, and Pause buttons… and much more. The touchscreen even displays helpful information like the printing status of your model!


  • Downloadable models
  • 100 micron build resolution
  • Removable build platform
  • Onboard software
  • Full colour touchscreen
  • Pre-installed extruder for 'out of the box' use
  • Fully enclosed workspace
  • Active cooling fan
  • 1 year limited warranty
  • UL certified
  • Click here for a range of suitable filaments

Software requirements:
Windows
: 32 and 64-bit Operating Systems - Windows Vista or later
Apple Mac: Mac OS X 10.8 or later
Ubuntu: Ubuntu 14.04 or later
Connectivity USB 2.0 & SD card
Print Volume (X x Y x Z) 230 x 150 x 140mm
Type 3D printer

Questions


*Question functionality currently disabled


27 January 2016 Question by: Rapid Customer | Product code: 25-0500
Q. Can you use Google Sketchup to design items for this printer? In what format must the file be saved to use on the 3d printer?
A. Hi David, thank you for your question. It looks like it will be possible as the Google Sketchup can be converted to CAD files and these can be converted to STL.


24 August 2015 Question by: Rapid Customer | Product code: 25-0500
Q. what software is compatable for writing my own designs please?
A. Hi Kit, thank you for your question. The unit is supplied with its own software to convert any 3D file to the required format, so standard STL files will be available in most software packages i.e. CAD. Full support is available direct from Dremel.

Reviews


Great product

Reviewed by: Paul - 09 May 2016
I'm really happy with this 3D printer. This is my 2nd one and to compare this is way advanced. Set up was minimal - a very simple plug n' play try with a few downloads. Within 30mins (read the instructions for a change) I was printing. The machine has 3 pre-set print qualities and the lowest / quickest setting was very good indeed! I was very impressed with how quickly Rapid delivered!


Trustpilot