Dremel Engraver Bit Multipacks

Dremel Brand: Dremel
<p>These high quality <STRONG>engraving cutters </STRONG>from <STRONG>Dremel</STRONG> are ideal for use with a power tool for detailed carving and routing in a range of materials including wood, fibreglass, plastic and soft metals.</p>
  • Available in a range of sizes
  • Shank diameter 3.2mm
  • Maximum speed 35,000rpm
  • Supplied in packs of 3
Description Image Product Buy Qty Pricing (Ex VAT) Number of Accessories Type Application
Dremel 26150105JA 105 0.8 mm Engraver Multipack - Pack Of 3
Dremel 26150105JA 105 0.8 mm Engraver Multipack - Pack Of 3
Extended range
Order code: 85-0821
MPN: 26150105JA

Available to back orderBack-order availability date - 21/03/2025
1+ £6.43
Engraving tool Carving & engraving
Dremel 26150106JA 106 1.6 mm Engraver Multipack - Pack Of 3
Dremel 26150106JA 106 1.6 mm Engraver Multipack - Pack Of 3
Extended range
Order code: 85-0823
MPN: 26150106JA

Available to back orderBack-order availability date - 21/03/2025
1+ £4.39
Engraving tool Carving & engraving
Dremel 26150107JA 107 2.4mm Engraver Multipack - Pack of 3
Dremel 26150107JA 107 2.4mm Engraver Multipack - Pack of 3
Standard range
Order code: 85-0771
MPN: 26150107JA

6 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £5.72
Engraving tool Carving & engraving
Dremel 26150108JA 108 0.8 mm Engraver Multipack - Pack Of 3
Dremel 26150108JA 108 0.8 mm Engraver Multipack - Pack Of 3
Extended range
Order code: 85-0825
MPN: 26150108JA

Available to back orderBack-order availability date - 21/03/2025
1+ £7.50
Engraving tool Carving & engraving
Dremel 26150113JA 113 1.6 mm Engraver Cutters Multipack - Pack Of 3
Dremel 26150113JA 113 1.6 mm Engraver Cutters Multipack - Pack Of 3
Extended range
Order code: 85-0833
MPN: 26150113JA

Available to back orderBack-order availability date - 21/03/2025
1+ £9.24
3 Engraving tool Carving & engraving
Order codeMftrs Part No.DameterType
85-082126150105JA0.8mm105
85-082326150106JA1.6mm106
85-077126150107JA2.4mm107
85-082526150108JA0.8mm108
85-083026150110JA1.9mm110
85-083126150111JA0.8mm111
85-083326150113JA1.6mm113


Trustpilot