Dremel F0133000MP 5 Star Promo Kit 3000-5/75 Metal Tool Box

Order Code:

85-0363

Brand: Dremel MPN: F0133000MP

Discontinued


The 3000 5 Star Kit from Dremel includes the popular 3000 Multi-Tool plus 5 useful attachments and 75 high quality Dremel accessories. This kit contains a varied selection of items which allow the user to begin using the kit immediately for a wide range of DIY projects. It comes with a high quality aluminium tool case which provides a convenient storage solution.
  • Instruction manual supplied
  • Rated power input 130W
  • Voltage 230V
  • Variable speed setting
  • Maximum speed 33000rpm
  • Manufacturer's part F0133000MP
Type Multipurpose tool & accessories
Application General purpose

Reviews


Be the first to submit a review

Trustpilot