Site: Industry
Currency: GBP    
Dremel F0133000NL Dremel 5 Diamond Kit 3000-5/75 Metal Tool Box

Dremel F0133000NL Dremel 5 Diamond Kit 3000-5/75 Metal Tool Box

Dremel
Order Code:

85-0376

Brand: Dremel MPN: F0133000NL EAN-13: 8710364079728

Discontinued


The Dremel 5 Diamond Kit, 3000-5/75, includes the popular Dremel 3000 multi-tool, a tool holder, five attachments and 75 Dremel accessories.

The tool holder can be fixed to a wall and the tool's cable can be wound around it for a neat and tidy storage solution.


  • Unique tool holder for easy storage of your tool with your project, or can be wall-mounted
  • Voltage 230V
  • Rated power input 130W
  • Variable speed setting
  • Maximum speed 33,000rpm
  • Supplied complete with metal tool box, 5 attachments, 75 accessories and instruction manual
  • Dremel type 3000-5/75
Type Multipurpose tool & accessories
Application Multitool

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C