Dremel F0134000JR 4000-4/65 EZ Wrap Multi Tool With 4 Attachments + 65 Accs

Order Code:

85-0526

Brand: Dremel MPN: F0134000JR EAN-13: 8710364074730

Discontinued


The Dremel 4000-4/65 kit includes the high performance Dremel 4000 Multi-Tool with the new EZ Twist nose cap that requires no wrench when changing accessories.

The kit comes in a neatly organised case that includes a removable accessory tray and an innovative tool holder that allows easy winding up of the tool's cable - often an untidy nuisance in the tool box. The practical carrying case also contains a 225 Flex Shaft attachment, a 678 Line & Circle Cutter attachment, a 577 detailer's grip attachment, a 576 shaping platform attachment and 65 genuine Dremel accessories.


  • Kit includes:
  • Dremel 4000 multitool
  • 65 high quality Dremel accessories in mini accessory case (including EZ SpeedClic starter set)
  • Flexishaft attachment (225) for precise control of detailed work and to allow access to confined spaces where a smaller drill body is required
  • Pencil grip nose cap
  • Line & Circle Cutter Attachment (678) attaches to your Dremel 4000 and allows you to cut perfect holes and perfect straight lines
  • Shaping Platform Attachment (576) for excellent control during sanding and grinding applications
  • Detailer's Grip Attachment (577) attaches to your Dremel 4000 to give you even better control for DIY, hobby and craft projects
  • Instruction manual
  • Spacious and sturdy storage case with a removable accessory tray
  • Unique tool holder included for easy storage of your tool with your project
  • Dremel type F0134000JR
Type Multipurpose tool & accessories
Application General purpose
Battery Included N/A
Power Source Mains
Voltage 230V

Reviews


Be the first to submit a review

Trustpilot