Dremel F0138200JE 8200-2/45 10.8V LI-Ion Cordless Multitool Kit + 45 Accessories

Order Code:

85-0399

Brand: Dremel MPN: F0138200JE EAN-13: 8710364051779

Discontinued


This Dremel kit is the premium offer in the Dremel cordless multitool range. The high performance 8200 Li-ion cordless multitool comes in a practical carrying case which contains a 1-hour battery charger, the Shaping Platform attachment, allowing you to sand or grind perfectly at 90° and 45°, the Line and Circle Cutter attachment and 45 original Dremel accessories including SpeedClic. With this supreme kit even the most demanding craftsman will be satisfied.


    Features and Benefits
  • 3 LED battery gauge to monitor battery power
  • Separate on/off switch with collet lock-out function prevents accidental activation of the collet lock
  • Slide speed switch for full variable speed control up to 30,000 rpm
  • Soft grip for comfortable handling
  • Compact and powerful 10.8V Li-ion battery with 1 hour charging time
  • High power 36mm electric motor for all your high demanding cutting jobs and more
  • Motor brake stops spinning of the accessory immediately
    Contents
  • Dremel 8200 multitool fitted with a 3.2mm collet compatible with most Dremel accessories
  • 45 high quality Dremel accessories
  • Shaping platform attachment
  • Line and Circle Cutter
  • 1-Hour battery charger
  • Inspiring information DVD and Instruction manual
  • Spacious and sturdy storage case
  • Dremel type 8200-2/45
Type Multipurpose tool & accessories
Application General purpose

Reviews


Be the first to submit a review

Trustpilot