Drummond MTL10 & MTL20 Test Lamps

<P>The <STRONG>Drummond MTL10</STRONG> and <STRONG>MTL20</STRONG> test lamps give safe voltage indication from 50 to 500V AC / DC. In addition to the MTL10, the MTL20 incorporates two test buttons, one on the body of the unit and one on the probe. Simultaneous depression of both buttons enables the unit to draw a high current, allowing the user to differentiate between phantom voltages and hazardous persistent voltages. Their robust design meets the recommendations of the Health and Safety Executive in their guidance notes on the electrician's test lamp (GS38) as well as complying with <STRONG>BS EN 61243-3</STRONG> and <STRONG>BS EN 61010</STRONG>, <STRONG>CAT III 1000V</STRONG> and <STRONG>CAT IV 600V</STRONG>.</P><P>A unique feature of these Drummond test lamps is the four distinctive bands of illumination, with a 360&deg; viewing angle, providing indication of voltages above 50, 100, 200 &amp; 400 volts, even in bright sunlight. This allows for accurate identification of potentially lethal voltages at 50V and enables the user to distinguish between 110V, 230V and phase-to-phase voltages in a 3-phase system.</P><P>Both the lamp housing and the probe have a finger shield and insulated probe tip with only 4mm of exposed metal. A two-layer double insulated cable with white inner insulation gives a clear warning of abrasion that might compromise the user's safety, and is resistant to heat and oil. To enable use in most circumstances, a right-angled probe tip is supplied in addition to the two straight tips. For maximum ease of use the right-angled probes can be rotated through 90, 180 and 270&deg;.</P>
  • Fully compliant GS38 probes
  • Right-angled probe tip also included
  • 4 illumination bands, 50, 100, 200 & 400V
  • 360° viewing angle
  • Twin test buttons eliminate phantom voltage (MTL20 only)
  • Dimensions: 213 x 112 x 72mm
  • Maximum working voltage: 500V AC, 750V DC
  • Nominal voltage threshold indications: 50, 120, 230, 400V AC/DC
  • Nominal voltage threshold tolerance: Conforms to BS EN 61243-3:2010
  • Range detection: Automatic
  • Response time: <0.1s
  • Frequency range: DC, 40 to 65Hz
  • Switchable load (MTL20 only): approx. 8.8kΩ load
  • Test current:
    MTL10 & MTL20 (switches not operated): <3.5mA at 500V AC rms, 750V DC
    MTL20 (switches operated):
    approx. 28mA at 230V AC rms, DC
    approx. 60mA at 500V AC rms, DC
  • Duty ratio: 30s ON (operated) / 240s OFF (recovery)

Trustpilot