Christmas Opening Hours and Delivery Dates here
DSG Canusa 4300048032 High Temperature Heat Shrink 1 pc 2:1 1.22m x 4.8mm

Image Representative of Range

DSG Canusa 4300048032 High Temperature Heat Shrink 1 pc 2:1 1.22m x 4.8mm

Order Code:

63-0446

Brand: DSG-Canusa MPN: 4300048032 EAN-13: 2050000169984
Qty Unit Price (Ex VAT)
1+ £4.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
56 available to back orderBack-order availability date - 14/01/2026

This high temperature heat shrink from DSG Canusa has a shrink ratio of 2:1.
  • Shrink ratio 2:1
  • Shrink temperature + 175°C
  • Elongation at break 450% according to IEC 60684-2
  • Breakdown voltage 33kV/mm
  • Tensile strength 30MPa according to IEC 60684-2
  • Colour: Transparent
  • Length: 1.22m
  • Made from cross-linked fluoropolymer
  • Nominal diameter (post-shrinkage): 2.4mm
  • Nominal diameter (pre-shrinkage): 4.8mm
  • Temperature range: -55 to +190°C
  • Manufacturer's part 4300048032

Kynar® is a registered trademark of ATOFINA.
Shrinkage Ratio 2:1
Shrunk Diameter 2.4mm
Unshrunk Diameter 4.8mm
Colour Transparent
Length 1220mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot