DSG Canusa 4500012032 High Temperature Heat Shrink 1 pc 2:1 1.22m x 1.2mm
Image Representative of Range

DSG Canusa 4500012032 High Temperature Heat Shrink 1 pc 2:1 1.22m x 1.2mm

Standard range
Order Code:

63-0450

Brand: DSG-Canusa MPN: 4500012032 EAN-13: 2050000170072
Qty Unit Price (Ex VAT)
1+ £1.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
68 available to back orderBack-order availability date - 18/02/2025

This high temperature heat shrink from DSG Canusa has a shrink ratio of 2:1.
  • Shrink ratio 2:1
  • Shrink temperature + 175°C
  • Elongation at break 450% according to IEC 60684-2
  • Breakdown voltage 33kV/mm
  • Tensile strength 50MPa according to IEC 60684-2
  • Colour: Transparent
  • Length: 1.22m
  • Made from cross-linked fluoropolymer
  • Nominal diameter (post-shrinkage): 1.2mm
  • Nominal diameter (pre-shrinkage): 2.4mm
  • Temperature range: -55 to +190°C
  • Manufacturer's part 4500012032

Kynar® is a registered trademark of ATOFINA.
Colour Transparent
Length 1220mm
Ratio 2:1
Shrunk Diameter 0.6mm
Supplied Diameter 1.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot