Christmas Opening Hours and Delivery Dates here

DSG Canusa 8011000990 Heat Shrink Tubing Set 2000 2:1 135pcs

Order Code:

63-0242

Brand: DSG-Canusa MPN: 8011000990 EAN-13: 4016138056631
Qty Unit Price (Ex VAT)
1+ £31.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 14/01/2026

This set from DSG Canusa includes 135 pieces of 2:1 heat shrink tubing in a variety of diameters and lengths. This kit is ideal for use by electronics enthusiasts as well as in the laboratory and can provide protective covering for a wide range of components against corrosion and chemicals.


  • Shrink ratio 2:1
  • Shrink temperature: +120 to +200°C
  • Breakdown voltage: 20kV/mm
  • Water absorption: max. 0.5%
  • Flame resistant according to UL224 (except transparent)
  • Supplied in organiser box
  • Manufacturer's part 8011000990

Set includes the following heat shrink tubing: 25 pieces 1.2 to 0.6 and 1.2 to 0.8 x 40mm; 5 pieces 2.4 to 1.2 x 250mm; 25 pieces 3.2 to 1.6 x 40mm; 25 pieces 4.8 to 2.4 x 40mm; 5 pieces 4.8 to 2.4 x 250mm; 10 pieces 6.4 to 3.2 x 40mm; 5 pieces 6.4 to 3.2 x 250mm; 5 pieces 9.5 to 4.8 x 40mm; 5 pieces 9.5 to 4.8 x 250mm; 15 pieces 12.7 to 6.4 x 250mm.
Shrinkage Ratio 2:1
Shrunk Diameter Various
Unshrunk Diameter Various
Colour Various
Length Various

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot