DSG Canusa 8690250955 Canuround Mini Box Cable Braiding Black 25mm 1m

Standard range
Order Code:

63-0277

Brand: DSG-Canusa MPN: 8690250955 EAN-13: 4016138714364
Qty Unit Price (Ex VAT)
1+ £8.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
19 in Stock, despatched in 4 days

This black cable braiding from DSG Canusa provides excellent abrasion protection for wires and cables. It is supplied in a Canuround Minibox which is ideal for anyone who requires small quantities of the product at any one time.
  • Colour: Black
  • Diameter 25mm
  • Length 1m
  • Manufacturer's part 8690250955
Colour Black
Length 1000mm
Max. Diameter 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot