DSG Canusa 8694005952 Canuflex-Minibox PBT V0 Cable Braiding Black 4mm 10m

Standard range
Order Code:

63-0299

Brand: DSG-Canusa MPN: 8694005952 EAN-13: 4016138715224
Qty Unit Price (Ex VAT)
1+ £11.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
49 in Stock, despatched in 4 days

This cable braiding from DSG Canusa offers maximum flexibility and excellent abrasion protection. It is supplied in a Canuflex Minibox which is ideal for users who require small guantities at any one time.
  • Colour: Black
  • Supplied diameter 4mm
  • Length 10m
  • Manufacturer's part 8694005952
Colour Black
Length 10000mm
Max. Diameter 4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot