DSG Canusa 8694015951 Canuflex-Minibox PE-HB Cable Braiding Black 15mm 10m

Standard range
Order Code:

63-0286

Brand: DSG-Canusa MPN: 8694015951 EAN-13: 4016138714449
Qty Unit Price (Ex VAT)
1+ £12.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
38 in Stock, despatched in 4 days

This cable braiding from DSG Canusa offers maximum flexibility and excellent abrasion protection. It is suitable for use with adhesive coated heat shrink tubing.
  • Colour: Black
  • Nominal diameter 15mm
  • Stretched diameter 27mm
  • Length 10m
  • Halogen-free
  • Manufacturer's part 8694015951
Colour Black
Length 10000mm
Max. Diameter 27mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot