DSG Canusa 8694020951 Canuflex-Minibox PE-HB Cable Braiding Black 20mm 5m

Standard range
Order Code:

63-0287

Brand: DSG-Canusa MPN: 8694020951 EAN-13: 4016138714456
Qty Unit Price (Ex VAT)
1+ £10.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 in Stock, despatched in 4 days

This cable braiding from DSG Canusa offers maximum flexibility and excellent abrasion protection. It is suitable for use with adhesive coated heat shrink tubing.
  • Colour: Black
  • Nominal diameter 20mm
  • Stretched diameter 28mm
  • Length 5m
  • Halogen-free
  • Manufacturer's part 8694020951
Colour Black
Length 5000mm
Max. Diameter 28mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot