DSG Canusa 8694020952 Canuflex-Minibox PBT V0 Cable Braiding Black 18mm 5m

Standard range
Order Code:

63-0306

Brand: DSG-Canusa MPN: 8694020952 EAN-13: 4016138715286
Qty Unit Price (Ex VAT)
1+ £13.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
22 in Stock, despatched in 4 days

This cable braiding from DSG Canusa offers maximum flexibility and excellent abrasion protection. It is supplied in a Canuflex Minibox which is ideal for users who require small guantities at any one time.
  • Colour: Black
  • Supplied diameter 18mm
  • Length 5m
  • Manufacturer's part 8694020952
Colour Black
Length 5000mm
Max. Diameter 18mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot