DSG Canusa 9413005050 Silicone Tubing Highly Flexible Transparent 3mm

Image Representative of Range

DSG Canusa 9413005050 Silicone Tubing Highly Flexible Transparent 3mm

Standard range
Order Code:

63-0259

Brand: DSG-Canusa MPN: 9413005050 EAN-13: 2050000210822
  • Quickly find another product in this range by Max. Diameter:

    1mm 3mm 5mm 10mm
Qty Unit Price (Ex VAT)
1+ £0.660
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
214 in Stock, despatched in 4 days

This highly flexible transparent silicon tubing from DSG Canusa is ideal for use with lighting and other electrical equipment.
  • Heat resistant - 200ºC
  • Heat class H
  • Halogen-free
  • Inside diameter: 3mm
  • Wall thickness: 0.5mm
  • Manufacturer's part 9413005050

This tubing will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 5 metres will result in a single 5-metre strip being supplied, not 5 one-metre lengths.
Colour Transparent
Length 1000mm
Max. Diameter 3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot