Christmas Opening Hours and Delivery Dates here
DSG Canusa C1161750BK0048 CFHR 1750 Adhesive Heat Shrink Tubing 6:1 44.4mm 1.2m

Image Representative of Range

DSG Canusa C1161750BK0048 CFHR 1750 Adhesive Heat Shrink Tubing 6:1 44.4mm 1.2m

Order Code:

63-0399

Brand: DSG-Canusa MPN: C1161750BK0048 EAN-13: 2050000810961
Qty Unit Price (Ex VAT)
1+ £15.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
87 available to back orderBack-order availability date - 14/01/2026

This adhesive heat shrink from DSG Canusa has a high shrinkage ratio of 6:1.
  • Shrink ratio 6:1
  • Colour: Black
  • Length: 1.2m
  • Made from Polyolefin with thermo-plastic inner glue
  • Nominal diameter (post-shrinkage): 7.4mm
  • Nominal diameter (pre-shrinkage): 44.4mm
  • Shrink temperature: +120°C
  • Wall thickness: 3.6mm
  • Manufacturer's part C1161750BK0048
Shrinkage Ratio 6:1
Shrunk Diameter 7.4mm
Unshrunk Diameter 44.4mm
Colour Black
Length 1200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot