Christmas Opening Hours and Delivery Dates here

DSG Canusa Transparent Adhesive Heat Shrink Tubing 3:1

DSG-Canusa Brand: DSG-Canusa

This adhesive heat shrink tubing from DSG Canusa has a shrink ratio of 3:1 and is available in 3 different diameters. The adhesive on the inside of the tubing melts to produce effective, leakproof insulation of electrical connections, junctions, splices and components.

  • Shrink ratio 3:1
  • Shrinking temperature +95 to +200°C
  • Dielectric strength 20KV/mm min. according to VDE 0303 Part 2
  • Elongation at break 500% min according to IEC 60684
  • Tensile strength 17MPa to IEC 60684-2
  • Colour: Transparent
This heat shrink will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 5 metres will result in a single 5-metre strip being supplied, not 5 one-metre lengths.
Description Image Product Buy Pricing (Ex VAT) Shrunk Diameter Unshrunk Diameter Shrinkage Ratio Colour Length
DSG Canusa 6110060013 Transparent Adhesive Heat Shrink Tubing 3:1 6mm
DSG Canusa 6110060013 Transparent Adhesive Heat Shrink Tubing 3:1 6mm
Extended range
Order code: 63-0211
MPN: 6110060013

189 available to back orderBack-order availability date - 14/01/2026
3+ £1.61
Price per unit Ex VAT
2mm 6mm 3:1 Transparent 1000mm
DSG Canusa 6110090013 Transparent Adhesive Heat Shrink Tubing 3:1 9mm
DSG Canusa 6110090013 Transparent Adhesive Heat Shrink Tubing 3:1 9mm
Extended range
Order code: 63-0212
MPN: 6110090013

128 available to back orderBack-order availability date - 14/01/2026
2+ £2.31
Price per unit Ex VAT
3mm 9mm 3:1 Transparent 1000mm
DSG Canusa 6110190013 Transparent Adhesive Heat Shrink Tubing 3:1 19mm
DSG Canusa 6110190013 Transparent Adhesive Heat Shrink Tubing 3:1 19mm
Extended range
Order code: 63-0209
MPN: 6110190013

313 available to back orderBack-order availability date - 14/01/2026
1+ £4.46
Price per unit Ex VAT
6mm 19mm 3:1 Transparent 1000mm
Order codeMftrs Part No.Supplied diameterShrunk diameter
63-021161100600136mm2mm
63-021261100900139mm3mm
63-0209611019001319mm6mm


Trustpilot