Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ATP Dual Input K-type Thermometer TK-612

Order Code:  

90-6488

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: TK-612 Copy to clipboard
 Report an error

Discontinued

This ATP dual input K-Type thermometer offers high accuracy and fast response times. Ideal for industrial and laboratory use.


  • -50°C to 1,300°C x 0.1°C
  • Measures in °C , °F or Kelvin, user selectable
  • Dual Input thermometer accepts 2 inputs with individual measurements or as differential, T1 minus T2
  • Sampling rate of 2.5 times per second
  • Over range indication
  • Data hold freezes displayed values
  • Max hold displays highest measured value
  • Auto power Off
  • Low battery indication
  • 45mm LCD display with backlight and function indicators
  • Impact-resistant ABS case with protective rubber holster and flip out stand
  • Supplied with carry case, rubber holster, 2 x 950mm bead probe and battery

Reviews


Be the first to submit a review