Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ATP TH-968 Dual Sensor Memory Thermometer

Order Code:  

90-6478

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: TH-968 Copy to clipboard
 Report an error

Discontinued

The ATP Dual Sensor Memory Thermometer TH-968 can simultaneously monitor two environments. It is suitable for both indoor and outdoor use. The thermometer has two sensors, and each sensor has its own readout. One sensor is inside the unit.

The external sensor is water-resistant with a 3m connection lead. The minimum and maximum memory operates independently for each sensor.


  • Measures °C or °F
  • Min/Max Memory with separate reset buttons for independent reset for internal and external sensors
  • Separate 15mm LCD displays for each sensor with IN and OUT indicators
  • Water-resistant external sensor with 3 metre connection lead
  • Impact-resistant ABS case with flip-out desk stand and wall mounting key-way
  • Supplied with battery
  • Manufacturers part no ATP TH-968


Reviews


Be the first to submit a review