Dualsky (XM3548EA-5) Brushless-Motor XMotor Volt 740

Order Code:

64-1682

Brand: Dualsky MPN: XM3548EA-5 EAN-13: 6941047106840
  • Country of Origin:

Discontinued


A 740 RPM/V brushless motor for extreme flight aircraft with wingspans of up to 1.78m (70in.)


  • Length: 46mm
  • Diameter: 34.5mm
  • Load capacity (1s / 30 s / 5 min): 45 / - / - A
  • Motor output power: 671W
  • Operating voltage (no. of LiPo batteries): 3 to 4
  • Shaft diameter: 5mm
  • Turns: 7
  • kV (RPM per volt): 740
  • Weight: 170g
  • Dualsky type: XM3548EA-5

Reviews


Be the first to submit a review

Trustpilot