Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.15 |
10+ | £3.07 |
50+ | £2.85 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 5µF metallised polypropylene film capacitor in a plastic case. Designed for motor start and motor run applications.
Type | Plug in |
---|---|
Capacitance | 5µF |
Dimensions | 28 x 55mm |
Material | Polypropylene |
Operating Temperature | -25 to +85°C |
Tolerance | 5% |
Voltage | 400V |
To use this facility please Sign In.
Sign In