Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Duck Tape® 104233 48mm x 9.1m Racing Green

Order Code:  

84-5071

 
Brand: DuckTape MPN: 104233
  • Country of Origin:

Discontinued


This racing green tape from Duck Tape® is an eyecatching, decorative tape with numerous uses, including crafting and wrapping. From a child's project to the adult hobbyist, this tape offers the same quality as "Original Duck Tape®", providing high performance strength and adhesion. Additionally waterproof (though not suitable for total immersion in water), the tape is easy to use and can be cut with scissors or torn by hand.


  • Easy to use, versatile tape with many uses!
  • Waterproof
  • Colour/pattern: Racing Green
  • Width: 48mm.
  • Length: 9.1m
  • Manufacturer's part 104233
Type Decorative tape
Colour/Pattern Racing green
Length 9.1m
Width 48mm

Reviews


Be the first to submit a review

Trustpilot