Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Duck Tape® 152347 48mm x 9.1m Checkmate

Order Code:  

84-5141

  Copy to clipboard
Brand: DuckTape  Copy to clipboard MPN: 152347 Copy to clipboard EAN-13: 0075353481059
  • Country of Origin:
 Report an error

Discontinued

This checkmate tape from Duck Tape® is an eyecatching, decorative tape with numerous uses, including crafting and wrapping. From a child's project to the adult hobbyist, this tape offers the same quality as "Original Duck Tape®", providing high performance strength and adhesion. Additionally waterproof (though not suitable for total immersion in water), the tape is easy to use and can be cut with scissors or torn by hand.


  • Easy to use, versatile tape with many uses!
  • Waterproof
  • Colour/pattern: Checkmate
  • Width: 48mm.
  • Length: 9.1m
  • Manufacturer's part 152347
Colour/Pattern Checkmate
Length 9.1m
Type Decorative tape
Width 48mm

Reviews


Be the first to submit a review

Trustpilot